Ersa IC113A technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 150°C |
| Number of Outputs | 1 |
| Output Power | 80W |
| RoHS | Compliant |
Download the complete datasheet for Ersa IC113A to view detailed technical specifications.
No datasheet is available for this part.