Conn Housing RCP 4 POS 1.5mm Crimp ST Cable Mount
ES&S 87439-0400 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S 87439-0400 to view detailed technical specifications.
No datasheet is available for this part.