Conn Housing RCP 8 POS 1.5mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
ES&S 87439-0800 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.