ES&S 88882-2D08-001 technical specifications.
| Type | Card Edge |
| Gender | RCP |
| Number of Contacts | 230 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
Download the complete datasheet for ES&S 88882-2D08-001 to view detailed technical specifications.
No datasheet is available for this part.