Round Cable 14Conductors 30AWG 4.8mm 30V Black
ES&S AS20-15030002 technical specifications.
| Type | Round Cable |
| Size | 30AWG |
| Number of Conductors | 14 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 4.8mm |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.