Conn FFC Connector SKT 40 POS 1mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
ES&S FF100-S40B-C25 technical specifications.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.