The FH23-17S-0.3SHAW is a 17-contact right-angle FPC connector from ES&S. It features a surface mount design and can operate at temperatures between -55°C and 85°C. The connector has a maximum current rating of 0.3A and a maximum voltage rating of 50VAC. It is suitable for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
ES&S FH23-17S-0.3SHAW technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 50VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.