This FPC connector features 27 SKT contacts with a 0.3mm pitch, suitable for surface mount applications. It has a right-angle body orientation and a maximum operating temperature range of -55°C to 85°C. The connector is rated for a maximum current of 0.3A and a maximum voltage of 50VAC. It is designed for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
ES&S FH23-27S-0.3SHW technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 50VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.