The FH23-39S-0.3SHW is a 39-contact FPC connector with a right-angle body orientation and SKT contact gender. It features a 0.3mm terminal pitch and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 50VAC. It is designed for surface mount applications and has a maximum current rating of 0.3A.
Checking distributor stock and pricing after the page loads.
ES&S FH23-39S-0.3SHW technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 50VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.