Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
ES&S GF056-10S-LSS-AF-P2000 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.