ES&S KAB-51021-0800-0500FK technical specifications.
| Cable Length (m) | 0.5 |
| Gender | F-F |
| Connector Type A | 8POS Wire to Board |
| Connector Type B | 8POS Wire to Board |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ES&S KAB-51021-0800-0500FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.