Cable Assembly Coaxial 0.5m 28AWG 4 POS USB Type A to 5 POS Wire to Board M-SKT
ES&S KAB-ADA-USB-AM-0500RK-FLAT technical specifications.
| Cable Type | Coaxial |
| Gender | M-SKT |
| Connector Type A | USB Type A |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.