ES&S KAB-FI-S10S-0500LI technical specifications.
| Gender | SKT |
| Connector Type A | Wire to Board |
| Size | 28AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S KAB-FI-S10S-0500LI to view detailed technical specifications.
No datasheet is available for this part.