Cable Assembly Coaxial 2.5m 4 POS IP67 USB Type F
ES&S KAB-IP67-VM-USB-A-F-OPEN-2500RK technical specifications.
| Cable Type | Coaxial |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S KAB-IP67-VM-USB-A-F-OPEN-2500RK to view detailed technical specifications.
No datasheet is available for this part.