Cable Assembly SATA 0.3m 7 POS SATA to 7 POS SATA M-M
Checking distributor stock and pricing after the page loads.
| Cable Type | SATA |
| Connector Type A | 7POS SATA |
| Connector Type B | 7POS SATA |
| Gender | M-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |