Cable Assembly Coaxial 0.15m 42AWG IDC Connector to IDC Connector PL-PL
ES&S USL20-30SS-015-C+ technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | IDC Connector |
| Connector Type A | IDC Connector |
| Size | 42AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S USL20-30SS-015-C+ to view detailed technical specifications.
No datasheet is available for this part.