
Stereo audio/video jack, 3-pole, female, straight orientation, with solder lug terminals. Features a copper alloy, metal body with nickel and tin plated copper alloy/brass contacts. Rated for 1A current and 25V DC, operating between -20°C and 65°C. Mounts through hole, panel, or chassis with a 6.35mm pin diameter. RoHS compliant.
Sign in to ask questions about the Switchcraft 14B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 14B technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 1A |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 32.41mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Panel, Chassis |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 14B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
