The GTC08A18-4SX(025)(B30)(LC) is a 4-contact circular cable mount connector with a right-angle body orientation. It features a crimp termination method and supports a maximum operating temperature of 125°C. The connector is rated for 1250VDC and has a minimum operating temperature of -55°C.
Amphenol GTC08A18-4SX(025)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08A18-4SX(025)(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.