This card edge connector from Sullins features 70 positions in a 2-row configuration, with a green color and a maximum operating temperature of 125°C. It is designed for through hole mounting and is constructed with a bronze contact material and gold plating. The insulation material is polyphenylene, and the connector is lead free and RoHS compliant.
Sullins RMC35DRTN-S93 technical specifications.
| Card Thickness | 0.093inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RMC35DRTN-S93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.