This 22-position, 2-row card edge connector features green color contacts made of bronze with gold plating and a full bellows contact type. It is designed for panel mount applications and is compliant with RoHS regulations. The operating temperature range is -65°C to 125°C, and it is suitable for use in lead-free soldering processes.
Sullins RMM11DSEH technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RMM11DSEH to view detailed technical specifications.
No datasheet is available for this part.