The DT-45-B01N-21 is a barrier terminal block with 21 contacts, a terminal pitch of 9.5mm, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The terminal block has a maximum current rating of 25A and a maximum voltage rating of 300V.
Dinkle International DT-45-B01N-21 technical specifications.
| Type | Barrier Terminal Block |
| Number of Contacts | 21 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dinkle International DT-45-B01N-21 to view detailed technical specifications.
No datasheet is available for this part.