
Hanna Instruments HI-98201 ORP Meter
Hanna Instruments HI-98201 technical specifications.
| Height | 23mm |
| Length | 175mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 95g |
| Width | 41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI-98201 to view detailed technical specifications.
No datasheet is available for this part.
