30A 3P 600V 3W NON FUSED HD TYPE 1
Siemens HNF361 technical specifications.
| Current Rating | 30A |
| Depth | 10.17inch |
| Length | 9.01inch |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| Width | 11.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens HNF361 to view detailed technical specifications.
No datasheet is available for this part.
