Coaxial Cable Polytetrafluoroethylene 4.44mm 1400VAC Light Brown
Axon Cable M17/111-RG 303 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Light Brown |
| Conductor Material | Copper Clad Steel |
| Maximum Outer Diameter | 4.44mm |
| Max Voltage Rating | 1400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Axon Cable M17/111-RG 303 to view detailed technical specifications.
No datasheet is available for this part.