CONNECTOR, CABLE TERMINATED, MALE, N CONNECTOR, CLAMP, PLUG, ROHS COMPLIANT
Delta Electronics M39012/01-0015 technical specifications.
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | M39012 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Delta Electronics M39012/01-0015 to view detailed technical specifications.
No datasheet is available for this part.