Ring Tongue Terminal 16-22AWG Copper Natural 21.44mm Tin Lead Tape
TE Connectivity M7928/4-149 technical specifications.
| Type | Ring Tongue Terminal |
| Body Orientation | Straight |
| Stud Size | 4mm |
| Mounting | Cable Mount |
| Plating | Tin Lead |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Wire Size | 16-22AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/4-149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.