Search Results for "m81381 19 28 c 6 Amphenol"
Filters
M81381/19-28-C-6
Carlisle
Hook-up Wire 28AWG 0.68mm Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
28
AWG
Maximum Outer Diameter:
0.68
mm
Min Operating Temperature:
-55
°C