This 1.2V, 0.6Ah NiCd battery is designed for desktop applications, with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has a cylindrical shape and weighs 21 grams. The battery is a single cell secondary type.
Power-Sonic PS-AASL technical specifications.
| Battery Type | SECONDARY |
| Capacity | 0.6ah |
| Chemistry/Technology | NiCd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Cylindrical |
| Voltage | 1.2V |
| Weight | 21g |
| RoHS | Not Compliant |
No datasheet is available for this part.