Search Results for "sdsdqxp 064g g46a Sandisk"
Filters
SDSDQAD-064G-859
Sandisk
64GB Micro Sd, Superior, UHS-I104
Datasheet
Volume Production
SDSDQAD-064G
Sandisk
Flash Memory Drive, CMOS, CARD
Datasheet
DIE,
Transferred
Max Operating Temperature:
85
Min Operating Temperature:
-25
Terminal Position:
UPPER
JEDEC Package Code:
R-XUUC-N
SDSDQAB-064G
Sandisk
Flash Memory Drive, CMOS, CARD
Datasheet
DIE,
Transferred
Density:
64GB
Max Operating Temperature:
85°C
Min Operating Temperature:
-25°C
Max Supply Voltage:
3.6V
SDSDQAD-064G
Western Digital
Flash Memory Drive, CMOS, CARD
Datasheet
DIE,
Contact Manufacturer
Max Operating Temperature:
85
Min Operating Temperature:
-25
Terminal Position:
UPPER
JEDEC Package Code:
R-XUUC-N