The ST202CW is a RS-232 transceiver with a data rate of 0.4Mbps, operating within a supply voltage range of 4.5 to 5.5V. It is packaged in a SO package and is designed to operate within a temperature range of 0 to 70°C. The device is available in a quantity of 49 per package, which is packaged in a rail or tube format. The ST202CW is not RoHS compliant.
Stmicroelectronics ST202CW technical specifications.
| Package/Case | SO |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST202CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.