
Audio Cables / Video Cables / RCA Cables SNGLE 3 COND PTCH CO
Switchcraft TT2R technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Lead Free | Contains Lead |
| Length | 610mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
