This circular connector features a right angle body orientation and a crimp termination method. It has three contacts and a single port, with a maximum operating voltage rating of 700VDC or 500VAC. The connector is designed for cable mount applications and operates within a temperature range of -55 to 125°C.
Amphenol ACC08CF20-59S-003-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC08CF20-59S-003-LC to view detailed technical specifications.
No datasheet is available for this part.