Switch Limit N.O./N.C. SPDT Cross Roller Plunger Conduit 10A 250VDC 5N Linear Flange Mount
Omron XV-Q21-2 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 1000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 5N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.12(Min)N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 0.9mm |
| Minimum Over-Travel | 3.6mm |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron XV-Q21-2 to view detailed technical specifications.
No datasheet is available for this part.