Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Esaris Industries 220F34Y7C technical specifications.
| Connector Type | Board Connector |
| Contact Gender | Female |
| Contact Material | Not Specified |
| Contact Finish - Mating | Gold |
| Contact Finish - Termination | Tin |
| Number of Contacts | 34 |
| Number of Rows Loaded | 2 |
| Termination Type | Solder |
| Mixed Contacts | No |
| Mounting Style | Straight |
| Terminal Pitch | 2mm |
| Mounting Type | Board |
| RoHS Compliant | Yes |
Download the complete datasheet for Esaris Industries 220F34Y7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.