
Esico-Triton P3600 technical specifications.
| Max Operating Temperature | 399°C |
| Mount | Solder |
| Output Power | 250W |
| Reach SVHC Compliant | Unknown |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Esico-Triton P3600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
