Soldering Irons Solder Pot 650W/800
Esico-Triton P3700 technical specifications.
| Max Operating Temperature | 427°C |
| Mount | Solder |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Esico-Triton P3700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.