
Soldering Irons Solder Pot 650W/650
Esico-Triton P370020 technical specifications.
| Max Operating Temperature | 343°C |
| Mount | Solder |
| Output Power | 650W |
| Weight | 9.125lb |
| RoHS | Compliant |
Download the complete datasheet for Esico-Triton P370020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
