Soldering Irons Solder Pot 350W/850
Esico-Triton PD33 technical specifications.
| Max Operating Temperature | 454°C |
| Mount | Solder |
| Size | 3inch |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Esico-Triton PD33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.