Micro fuse 5 mm x 20 mm 5 A 250 V Very quick acting -FF- ESKA 520.124 Content 10 pc(s)
Eska 520.124 technical specifications.
| Package/Case | 124 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Length | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.