Micro fuse 6.3 mm x 32 mm 0.16 A 250 V time delay -T- ESKA 632309 Content 500 pc(s)
Eska 632.309 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Length | 32mm |
| Packaging | Bag |
| RoHS | Not Compliant |
No datasheet is available for this part.