Sign in to ask questions about the Eska 700150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eska 700150 technical specifications.
| Contact Type | 1 breaker |
| Height | 2.2mm |
| Length | 4mm |
| Max Operating Temperature | 115°C |
| Width | 5.2mm |
| Wire/Cable Diameter | 0.53mm |
| RoHS | Compliant |
Download the complete datasheet for Eska 700150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
