Sign in to ask questions about the Eska LP16-400F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eska LP16-400F technical specifications.
| Capacitance | 400F |
| Height | 21.4mm |
| Length | 9.6mm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eska LP16-400F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
