
General-purpose 2.4 GHz Wi-Fi and Bluetooth LE module integrates an ESP32-C3FH4 RISC-V single-core SoC with 4 MB in-package Quad SPI flash. The module supports IEEE 802.11b/g/n operation, Bluetooth 5 LE, and data rates up to 150 Mbps for Wi-Fi and 2 Mbps for Bluetooth LE. It provides 15 GPIOs with peripheral support including SPI, UART, I2C, I2S, TWAI, USB Serial/JTAG, ADC, timers, and PWM. The PCB-antenna module operates from a 3.0 V to 3.6 V supply over a -40 °C to 85 °C ambient temperature range and measures 13.2 mm by 16.6 mm by 2.4 mm. The N4 variant is marked not recommended for new designs in the current datasheet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-C3-MINI-1N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Embedded SoC | ESP32-C3FH4 |
| Processor core | 32-bit RISC-V single-core |
| Maximum CPU frequency | 160MHz |
| Flash memory | 4 Quad SPI, in chip packageMB |
| ROM | 384KB |
| SRAM | 400, including 16 KB cacheKB |
| RTC SRAM | 8KB |
| Wi-Fi standard | IEEE 802.11b/g/n |
| Wi-Fi operating frequency | 2412 to 2484MHz |
| Wi-Fi bandwidth | 20 or 40MHz |
| Maximum Wi-Fi data rate | 150Mbps |
| Bluetooth version | Bluetooth 5 LE, Bluetooth mesh |
| Bluetooth LE data rates | 0.125, 0.5, 1, 2Mbps |
| GPIO count | 15 |
| Antenna | On-board PCB antenna |
| Operating voltage | 3.0 to 3.6V |
| Operating ambient temperature | -40 to 85°C |
| Module dimensions | 13.2 × 16.6 × 2.4mm |
| Chip revision | v0.4 |
| Wi-Fi TX current, 802.11b 1 Mbps at 20.5 dBm | 350 peakmA |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Espressif Systems ESP32-C3-MINI-1N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-C3-MINI-1N4
Bill of Materials for the ESP32-C3-DevKit-Lipo Rev A, featuring the ESP32-C3-MINI-1-N4 module, BL4054B battery charger, and SY8089AAAC buck regulator.
Bill of Materials for the Olimex ESP32-C3-DevKit-Lipo Rev B, detailing components like the ESP32-C3-MINI-1-N4 module, LiPo charger, and power management ICs.
Schematic for the Olimex ESP32-C3-DevKit-Lipo development board, featuring LiPo battery charging, USB-C, and the ESP32-C3-MINI-1-N4 module.
Schematic for Olimex ESP32-C3-DevKit-Lipo dev board featuring ESP32-C3-MINI-1, USB-C power, and integrated LiPo battery charging with 800mA max current.
Schematic for the Olimex ESP32-C3-DevKit-Lipo Rev C, featuring an ESP32-C3-MINI-1 module, integrated LiPo charger, USB-C, and UEXT connector for IoT development.
User manual for the Olimex ESP32-C3-DevKit-Lipo, an open-source RISC-V development board featuring WiFi, BLE 5, and an integrated Li-Po battery charger.