Wi-Fi and Bluetooth MCU module integrates an ESP32-D0WD-V3 dual-core 32-bit LX6 processor with 16 MB Quad SPI flash. The module supports IEEE 802.11b/g/n at 2.4 GHz up to 150 Mbps and Bluetooth v4.2 BR/EDR plus Bluetooth LE. It operates from a 3.0 V to 3.6 V supply across a -40 °C to 85 °C ambient temperature range. The 18 mm by 19.2 mm by 3.2 mm module provides 38 pins, up to 26 GPIOs, and an IPEX connector for an external antenna.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-WROOM-32UE-N16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Module series | ESP32-WROOM-32UE |
| Module type | Wi-Fi + Bluetooth MCU module |
| Processor core | Xtensa dual-core 32-bit LX6 |
| Maximum CPU frequency | 240MHz |
| Flash memory | 16 Quad SPIMB |
| PSRAM | 0MB |
| ROM | 448KB |
| SRAM | 520KB |
| Wi-Fi standard | IEEE 802.11b/g/n |
| Wi-Fi frequency band | 2.4GHz |
| Wi-Fi maximum data rate | 150Mbps |
| Bluetooth protocol | Bluetooth v4.2 BR/EDR and Bluetooth LE |
| Antenna connector | IPEX external antenna connector |
| GPIO count | 26 |
| Pin count | 38 |
| Supply voltage | 3.0 to 3.6V |
| Operating ambient temperature | -40 to 85°C |
| Module dimensions | 18.0 x 19.2 x 3.2mm |
| Crystal oscillator frequency | 40MHz |
| Maximum flash clock frequency | 80MHz |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Espressif Systems ESP32-WROOM-32UE-N16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-WROOM-32UE-N16
User manual for ESP32-powered development boards featuring IEEE 802.3af PoE, Ethernet, WiFi, Bluetooth, Li-Po charging, and optional 3000VDC galvanic isolation.