
Wi-Fi and Bluetooth MCU module integrates an ESP32-D0WD-V3 dual-core 32-bit LX6 processor with 4 MB quad SPI flash. The module supports 2.4 GHz IEEE 802.11b/g/n Wi-Fi up to 150 Mbps and Bluetooth v4.2 BR/EDR plus Bluetooth LE. It operates from a 3.0 V to 3.6 V supply across a -40 °C to 85 °C temperature range. The 18 mm by 19.2 mm by 3.2 mm module provides 38 pins, up to 26 GPIOs, and an IPEX antenna connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-WROOM-32UE-N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Module type | Module |
| Core processor | Xtensa dual-core 32-bit LX6 / ESP32-D0WD-V3 |
| Maximum CPU frequency | 240MHz |
| Flash memory | 4, Quad SPIMB |
| PSRAM | 0MB |
| SRAM | 520KB |
| ROM | 448KB |
| Supply voltage range | 3.0 to 3.6V |
| Operating temperature range | -40 to 85°C |
| Wi-Fi protocol | IEEE 802.11b/g/n, 2.4 GHz, HT20/40, up to 150 Mbps |
| Bluetooth protocol | Bluetooth v4.2 BR/EDR and Bluetooth LE |
| Antenna | IPEX |
| GPIO | 26 |
| Pins | 38 |
| Module dimensions | 18 x 19.2 x 3.2mm |
| Interfaces | SD card, UART, SPI, SDIO, I2C, LED PWM, Motor PWM, I2S, IR, pulse counter, GPIO, capacitive touch sensor, ADC, DAC |
| IDF support | v3.x |
| ECCN | 5A992.c |
| HS code | 8542311999 |
Download the complete datasheet for Espressif Systems ESP32-WROOM-32UE-N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-WROOM-32UE-N4
User manual for the Olimex ESP32-DevKit-LiPo development board, featuring Li-Po battery support, ESP32 modules, and low-power operation for IoT applications.