
Wi-Fi and Bluetooth MCU module integrates an ESP32 dual-core processor with embedded flash and PSRAM for memory-intensive IoT applications. The module supports 2.4 GHz 802.11 b/g/n Wi-Fi up to 150 Mbps plus Bluetooth v4.2 BR/EDR and Bluetooth LE. It operates from a 3.0 V to 3.6 V supply across a -40 °C to 85 °C ambient temperature range. The module uses a 38-pin surface-mount form factor measuring about 18.0 mm by 31.4 mm by 3.3 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-WROVER-4MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor | ESP32-D0WD dual core |
| Maximum CPU frequency | 240MHz |
| Flash memory | 4MB |
| PSRAM | 4MB |
| Wi-Fi standard | 802.11 b/g/n |
| Wi-Fi frequency band | 2.4GHz |
| Maximum Wi-Fi data rate | 150Mbps |
| Bluetooth | Bluetooth v4.2 BR/EDR and Bluetooth LE |
| Operating supply voltage | 3.0 to 3.6V |
| Operating ambient temperature | -40 to 85°C |
| Antenna option | PCB antenna |
| Module dimensions | 18.0 x 31.4 x 3.3mm |
| Pin count | 38 |
| Interfaces | SD card, UART, SPI, SDIO, I2C, I2S, GPIO, ADC, DAC, PWM, IR, pulse counter, capacitive touch |
Download the complete datasheet for Espressif Systems ESP32-WROVER-4MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-WROVER-4MB
Bill of materials for the Olimex ESP32-WROVER-DevKit-Lipo Revision D, listing components including the ESP32-WROVER module, CH340X USB bridge, and LiPo charging IC.