
Wi-Fi and Bluetooth LE MCU module integrates an ESP32-D0WD-V3 dual-core LX6 processor with 4 MB Quad SPI flash and 8 MB Quad SPI PSRAM. The module operates from a 3.0 V to 3.6 V supply and supports 802.11 b/g/n Wi-Fi up to 150 Mbps plus Bluetooth v4.2 BR/EDR and Bluetooth LE. The 18.0 mm × 31.4 mm × 3.3 mm module provides 38 pins, up to 24 GPIOs, an on-board PCB antenna, and a -40 °C to 85 °C ambient operating range. It is rated MSL 3 and carries REACH/RoHS green certification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-WROVER-E-N4R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Embedded chip | ESP32-D0WD-V3 |
| CPU core | Xtensa dual-core 32-bit LX6 |
| Maximum CPU frequency | 240MHz |
| ROM | 448KB |
| SRAM | 520KB |
| RTC SRAM | 16KB |
| Flash memory | 4 Quad SPIMB |
| PSRAM | 8 Quad SPIMB |
| Wi-Fi standard | IEEE 802.11b/g/n |
| Wi-Fi data rate | Up to 150Mbps |
| Wi-Fi operating channel center frequency | 2412 to 2484MHz |
| Bluetooth protocol | Bluetooth v4.2 BR/EDR and Bluetooth LE |
| Bluetooth LE operating channel center frequency | 2402 to 2480MHz |
| Supply voltage | 3.0 to 3.6V |
| External power supply current | 0.5 minA |
| Operating temperature | -40 to 85°C |
| Antenna | On-board PCB antenna |
| GPIO | Up to 24 |
| Pins | 38 |
| Module dimensions | 18.0 × 31.4 × 3.3mm |
| Moisture sensitivity level | MSL 3 |
| ESD HBM rating | ±2000V |
| RoHS | Compliant |
| REACH | Compliant |
| Bluetooth Certification | BQB |
Download the complete datasheet for Espressif Systems ESP32-WROVER-E-N4R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-WROVER-E-N4R8
User manual for the Olimex ESP32-POE2, an ESP32-WROVER-E based IoT board featuring 25W PoE+ support (IEEE 802.3at), Ethernet, LiPo charging, and selectable power outputs.
User manual for the Olimex ESP32-DevKit-LiPo development board, featuring Li-Po battery support, ESP32 modules, and low-power operation for IoT applications.