
Wi-Fi and Bluetooth LE MCU module integrates an ESP32 dual-core LX6 microprocessor with external-antenna connectivity through a compatible miniature RF connector. The module supports 2.4 GHz 802.11 b/g/n Wi-Fi up to 150 Mbps and Bluetooth v4.2 BR/EDR and Bluetooth LE operation. Current ESP32-WROVER-IE series variants use Quad SPI flash options and 8 MB Quad SPI PSRAM, with a 3.0 V to 3.6 V supply range. The 18.0 mm by 31.4 mm module operates from -40 °C to 85 °C and provides up to 24 GPIOs with common serial, PWM, ADC, DAC, touch, and CAN-compatible TWAI interfaces. Green certification includes REACH and RoHS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-WROVER-IE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | ESP32-WROVER |
| Processor core | Xtensa dual-core 32-bit LX6 |
| Embedded chip | ESP32-D0WD-V3 or ESP32-D0WDR2-V3 |
| Maximum CPU clock | 240MHz |
| ROM | 448KB |
| SRAM | 520KB |
| RTC SRAM | 16KB |
| SPI flash options | 4, 8, 16MB |
| PSRAM | 8 Quad SPI for current N_R8 variantsMB |
| Wi-Fi protocol | 802.11 b/g/n |
| Wi-Fi frequency range | 2412 to 2484MHz |
| Maximum Wi-Fi data rate | 150Mbps |
| Bluetooth protocol | Bluetooth v4.2 BR/EDR and Bluetooth LE |
| Bluetooth LE frequency range | 2402 to 2480MHz |
| Bluetooth LE transmit power range | -12 to 9dBm |
| GPIO count | Up to 24 |
| Interfaces | SD card, UART, SPI, SDIO, I2C, LED PWM, Motor PWM, I2S, IR, pulse counter, GPIO, capacitive touch sensor, ADC, DAC, TWAI |
| Antenna connection | External antenna connector compatible with U.FL, MHF I, and AMC |
| Supply voltage | 3.0 to 3.6V |
| Operating ambient temperature | -40 to 85°C |
| Module dimensions | 18.0 × 31.4 × 3.3mm |
| Pins | 38 |
| Crystal oscillator | 40MHz |
| Green Certification | REACH/RoHS |
| Bluetooth Certification | BQB |
| Rf Certification | Certificates available for ESP32-WROVER-E and ESP32-WROVER-IE |
Download the complete datasheet for Espressif Systems ESP32-WROVER-IE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-WROVER-IE
Schematic for the SparkFun RTK EVK featuring ESP32-WROVER-IE, u-blox ZED-F9P RTK GNSS, NEO-D9S L-band receiver, and W5500 Ethernet with PoE support.
User manual for ESP32-powered development boards featuring IEEE 802.3af PoE, Ethernet, WiFi, Bluetooth, Li-Po charging, and optional 3000VDC galvanic isolation.