
Wi-Fi and Bluetooth LE MCU module integrates an ESP32 dual-core 32-bit LX6 microprocessor with 4 MB SPI flash and an on-board PCB antenna. The module supports 802.11b/g/n Wi-Fi up to 150 Mbps and Bluetooth v4.2 BR/EDR and Bluetooth LE. It operates from a 3.0 V to 3.6 V supply over a -40 °C to 85 °C ambient range. The module provides up to 32 GPIOs and common interfaces including UART, SPI, SDIO, I2C, I2S, PWM, ADC, DAC, touch sensing, and TWAI-compatible CAN. Green certification includes REACH and RoHS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif ESP-WROOM-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Embedded SoC | ESP32-D0WDQ6 |
| CPU core | Xtensa dual-core 32-bit LX6 |
| Maximum CPU frequency | 240MHz |
| ROM | 448KB |
| SRAM | 520KB |
| RTC SRAM | 8KB |
| SPI flash | 4MB |
| Wi-Fi standard | 802.11b/g/n |
| Wi-Fi maximum bit rate | 150Mbps |
| Operating channel center frequency range | 2412 to 2484MHz |
| Bluetooth specification | Bluetooth v4.2 BR/EDR and Bluetooth LE |
| GPIO count | Up to 32 |
| Antenna | On-board PCB antenna |
| Operating supply voltage | 3.0 to 3.6V |
| Typical supply voltage | 3.3V |
| Operating ambient temperature | -40 to 85°C |
| Module dimensions | 18 × 25.5 × 3.1mm |
| Pin count | 38 |
| Moisture sensitivity level | MSL 3 |
| Bluetooth LE receiver sensitivity | -97 typicaldBm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Espressif ESP-WROOM-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif ESP-WROOM-32
Bill of Materials for the Olimex ESP32-PoE-ISO Rev.B, an isolated PoE development board featuring the ESP-WROOM-32 module, LAN8710A PHY, and Si3402-B PoE controller.
Bill of Materials for the Olimex ESP32-PoE Rev E, an IoT development board featuring the ESP-WROOM-32, Ethernet with PoE support, and a LiPo battery charger.