The RCOFM-60 is a durable metal fan finger guard from Essentra Components (Richco series) specifically designed for 60mm axial fans. Constructed from electroplated steel wire with a nickel-chrome finish, it provides reliable protection against accidental contact with rotating fan blades while maintaining high airflow efficiency. The guard features four concentric rings and standard 50mm mounting hole spacing for easy installation using screws.
Essentra Components RCOFM-60 technical specifications.
| Fan Size | 60mm |
| Mounting Hole Spacing | 50.0mm |
| External Diameter/Width | 53.2mm |
| Thickness/Height | 4.4mm |
| Number of Rings | 4 |
| Material | Steel Wire (RMS-261) |
| Finish | Nickel Chrome (RMS-229) |
| Mounting Type | Screw Mount |
| RoHS | Compliant |
| REACH | Unaffected |
No datasheet is available for this part.